Ohmite 1Ω ±10% 300W Adjustable Wire Wound Resistor ±400ppm/°C 215.9mm

Stock information currently inaccessible
RS Stock No.:
893-0906
Mfr. Part No.:
E300K1R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Tolerance

±10%

Power Rating

300W

Temperature Coefficient

±400ppm/°C

Termination Style

Radial

Mounting Style

Bolt On, Bracket

Case Style

Vitreous Enamel

Series

E300

Dimensions

28.58 x 215.9mm

Diameter

28.58mm

Length

215.9mm

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+400°C

Construction

Wire Wound

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy