Ohmite 500Ω ±10% 25W Adjustable Wire Wound Resistor ±260ppm/°C 50.8mm

Stock information currently inaccessible
RS Stock No.:
892-8278
Mfr. Part No.:
D25K500E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

500Ω

Tolerance

±10%

Power Rating

25W

Temperature Coefficient

±260ppm/°C

Termination Style

Radial

Mounting Style

Bolt On, Bracket

Case Style

Vitreous Enamel

Series

D25

Dimensions

14.3 x 50.8mm

Diameter

14.3mm

Length

50.8mm

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Construction

Wire Wound

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy