Ohmite 3Ω ±10% 50W Adjustable Wire Wound Resistor ±260ppm/°C 101.6mm

Stock information currently inaccessible
RS Stock No.:
892-4948
Mfr. Part No.:
D50K3R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Tolerance

±10%

Power Rating

50W

Temperature Coefficient

±260ppm/°C

Termination Style

Radial

Mounting Style

Bolt On, Bracket

Case Style

Vitreous Enamel

Series

D50

Dimensions

14.3 x 101.6mm

Diameter

14.3mm

Length

101.6mm

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Construction

Wire Wound

COO (Country of Origin):
MX