Ohmite 5Ω ±10% 225W Adjustable Wire Wound Resistor ±260ppm/°C 266.7mm
- RS Stock No.:
- 892-4856
- Mfr. Part No.:
- D225K5R0E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-4856
- Mfr. Part No.:
- D225K5R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 5Ω | |
| Tolerance | ±10% | |
| Power Rating | 225W | |
| Temperature Coefficient | ±260ppm/°C | |
| Termination Style | Radial | |
| Mounting Style | Bolt On, Bracket | |
| Case Style | Vitreous Enamel | |
| Series | D225 | |
| Dimensions | 28.6 x 266.7mm | |
| Diameter | 28.6mm | |
| Length | 266.7mm | |
| Minimum Operating Temperature | +25°C | |
| Construction | Wire Wound | |
| Maximum Operating Temperature | +350°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 5Ω | ||
Tolerance ±10% | ||
Power Rating 225W | ||
Temperature Coefficient ±260ppm/°C | ||
Termination Style Radial | ||
Mounting Style Bolt On, Bracket | ||
Case Style Vitreous Enamel | ||
Series D225 | ||
Dimensions 28.6 x 266.7mm | ||
Diameter 28.6mm | ||
Length 266.7mm | ||
Minimum Operating Temperature +25°C | ||
Construction Wire Wound | ||
Maximum Operating Temperature +350°C | ||
- COO (Country of Origin):
- MX
