Ohmite 100Ω ±10% 175W Adjustable Wire Wound Resistor ±260ppm/°C 215.9mm
- RS Stock No.:
- 892-4793
- Mfr. Part No.:
- D175K100E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-4793
- Mfr. Part No.:
- D175K100E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100Ω | |
| Tolerance | ±10% | |
| Power Rating | 175W | |
| Temperature Coefficient | ±260ppm/°C | |
| Termination Style | Radial | |
| Mounting Style | Bolt On, Bracket | |
| Case Style | Vitreous Enamel | |
| Series | D175 | |
| Dimensions | 28.6 x 215.9mm | |
| Diameter | 28.6mm | |
| Length | 215.9mm | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Construction | Wire Wound | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100Ω | ||
Tolerance ±10% | ||
Power Rating 175W | ||
Temperature Coefficient ±260ppm/°C | ||
Termination Style Radial | ||
Mounting Style Bolt On, Bracket | ||
Case Style Vitreous Enamel | ||
Series D175 | ||
Dimensions 28.6 x 215.9mm | ||
Diameter 28.6mm | ||
Length 215.9mm | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Construction Wire Wound | ||
- COO (Country of Origin):
- MX
