Vishay 100Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm
- RS Stock No.:
- 170-102
- Mfr. Part No.:
- RSSD20117A1000JB15
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-102
- Mfr. Part No.:
- RSSD20117A1000JB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Tolerance | ±5% | |
| Power Rating | 100W | |
| Temperature Coefficient | ±75ppm/°C | |
| Termination Style | Radial | |
| Technology | Wire Wound | |
| Length | 117mm | |
| Construction | Wire Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Tolerance ±5% | ||
Power Rating 100W | ||
Temperature Coefficient ±75ppm/°C | ||
Termination Style Radial | ||
Technology Wire Wound | ||
Length 117mm | ||
Construction Wire Wound | ||
25 Watt to 280 Watt RSSD Series
RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.
Features:
• High power rating: 16 W to 600 W at 25 °C
• Heavy overloads 10 Pn 15 s ≤ 1 %
• Low ohmic values 0.10 Ω available
• High long-term stability drift < 1.5 % after 1000 h
• Excellent withstanding of thermal shock
• Mechanical strength
• Fire proof
Note
The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )
