Vishay 2.2Ω ±10% 200W High Power Wire-Wound Adjustable Resistor ±75ppm/°C 168mm
- RS Stock No.:
- 124-878
- Mfr. Part No.:
- RSSD25168A2R20KB06
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£33.82
(exc. VAT)
£40.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £33.82 |
| 25 - 49 | £29.23 |
| 50 - 99 | £25.78 |
| 100 - 249 | £23.48 |
| 250 + | £22.33 |
*price indicative
- RS Stock No.:
- 124-878
- Mfr. Part No.:
- RSSD25168A2R20KB06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Tolerance | ±10% | |
| Power Rating | 200W | |
| Temperature Coefficient | ±75ppm/°C | |
| Termination Style | Radial | |
| Technology | Wire Wound | |
| Length | 168mm | |
| Construction | Wire Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Tolerance ±10% | ||
Power Rating 200W | ||
Temperature Coefficient ±75ppm/°C | ||
Termination Style Radial | ||
Technology Wire Wound | ||
Length 168mm | ||
Construction Wire Wound | ||
Non Compliant
Wirewound resistors, adjustable from 25 W → 280 W
Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).
