Nu-Tech Engineering M16 Steel Adjustable Foot, 1750kg Static Load Capacity 10° Tilt Angle
- RS Stock No.:
- 456-1391
- Mfr. Part No.:
- A089/004
- Brand:
- Nu-Tech Engineering
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 456-1391
- Mfr. Part No.:
- A089/004
- Brand:
- Nu-Tech Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Capacity | 1750kg | |
| Thread Size | M16 | |
| Thread Length | 92mm | |
| Tilt Angle | 10° | |
| Foot Material | Steel | |
| Base Material | Stainless Steel | |
| Height | 180mm | |
| Maximum Adjustment Height | 150mm | |
| Minimum Adjustment Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Capacity 1750kg | ||
Thread Size M16 | ||
Thread Length 92mm | ||
Tilt Angle 10° | ||
Foot Material Steel | ||
Base Material Stainless Steel | ||
Height 180mm | ||
Maximum Adjustment Height 150mm | ||
Minimum Adjustment Height 100mm | ||
- COO (Country of Origin):
- GB
