RS PRO M8 30mm Dia. Vulcanised Rubber Adjustable Foot, 60kg Static Load Capacity

Stock information currently inaccessible
RS Stock No.:
423-6607
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Capacity

60kg

Thread Size

M8

Thread Length

57mm

Foot Material

Vulcanised Rubber

Base Material

Galvanised Steel

Diameter

30mm

Height

65mm

Series

LLM

RoHS Status: Not Applicable

COO (Country of Origin):
SE