Foot,levelling,light duty,40mm dia M6x40
- RS Stock No.:
- 285-8592
- Mfr. Part No.:
- A040/002
- Brand:
- Nu-Tech Engineering
Stock information currently inaccessible
- RS Stock No.:
- 285-8592
- Mfr. Part No.:
- A040/002
- Brand:
- Nu-Tech Engineering
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Capacity | 300kg | |
| Tilt Angle | 10° | |
| Foot Material | PA Reinforced Nylon | |
| Base Material | Zinc Plated Steel | |
| Height | 61mm | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Capacity 300kg | ||
Tilt Angle 10° | ||
Foot Material PA Reinforced Nylon | ||
Base Material Zinc Plated Steel | ||
Height 61mm | ||
- COO (Country of Origin):
- GB
