FIBET M20 Natural Rubber Adjustable Foot, 4000kg Static Load Capacity
- RS Stock No.:
- 201-2365
- Mfr. Part No.:
- ZAL20060V170
- Brand:
- FIBET
Stock information currently inaccessible
- RS Stock No.:
- 201-2365
- Mfr. Part No.:
- ZAL20060V170
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Static Load Capacity | 4000kg | |
| Thread Size | M20 | |
| Thread Length | 170mm | |
| Foot Material | Natural Rubber | |
| Base Material | Steel | |
| Height | 198mm | |
| Maximum Adjustment Height | 73mm | |
| Minimum Adjustment Height | 60mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Static Load Capacity 4000kg | ||
Thread Size M20 | ||
Thread Length 170mm | ||
Foot Material Natural Rubber | ||
Base Material Steel | ||
Height 198mm | ||
Maximum Adjustment Height 73mm | ||
Minimum Adjustment Height 60mm | ||
- COO (Country of Origin):
- IT
The FIBET ZAL type levelling feet can accommodate significant loads and is useful for large equipment installation. It can accept loads up to 4000Kg each subject to the option selected.
Metric-fine thread
Tooling machinery
General machinery
Tooling machinery
General machinery
