RS PRO Stainless Steel Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
- RS Stock No.:
- 196-5347
- Brand:
- RS PRO
Subtotal (1 unit)*
£61.67
(exc. VAT)
£74.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £61.67 |
*price indicative
- RS Stock No.:
- 196-5347
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Capacity | 1500kg | |
| Tilt Angle | 10° | |
| Foot Material | Stainless Steel | |
| Base Material | Stainless Steel | |
| Height | 144mm | |
| Maximum Adjustment Height | 60mm | |
| Minimum Adjustment Height | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Capacity 1500kg | ||
Tilt Angle 10° | ||
Foot Material Stainless Steel | ||
Base Material Stainless Steel | ||
Height 144mm | ||
Maximum Adjustment Height 60mm | ||
Minimum Adjustment Height 115mm | ||
The RS Pro Height Adjustable mounts are used for levelling and support, these are used in many applications including food processing units, packing systems and conveyor systems. The base rubber is made of oil resistant 80 vulcanized NBR along with the Stainless-Steel thread and base plate these are often used in food safe and cleanroom applications.
Used to stabilise equipment and machinery on uneven surfaces
Anti Vibration
Anti Vibration
