RS PRO M16 98mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
- RS Stock No.:
- 185-4909
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 185-4909
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Static Load Capacity | 1000kg | |
| Thread Size | M16 | |
| Thread Length | 120mm | |
| Tilt Angle | 3.5° | |
| Foot Material | Rubber | |
| Base Material | Stainless Steel | |
| Diameter | 98mm | |
| Height | 158mm | |
| Maximum Adjustment Height | 115mm | |
| Minimum Adjustment Height | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Capacity 1000kg | ||
Thread Size M16 | ||
Thread Length 120mm | ||
Tilt Angle 3.5° | ||
Foot Material Rubber | ||
Base Material Stainless Steel | ||
Diameter 98mm | ||
Height 158mm | ||
Maximum Adjustment Height 115mm | ||
Minimum Adjustment Height 45mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE