Elesa Polyamide Adjustable Foot
- RS Stock No.:
- 153-3783
- Mfr. Part No.:
- 301751-ESD
- Brand:
- Elesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-3783
- Mfr. Part No.:
- 301751-ESD
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Foot Material | Polyamide | |
| Base Material | Zinc Plated Steel | |
| Shore Hardness | 70 Shore A | |
| Height | 27mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Foot Material Polyamide | ||
Base Material Zinc Plated Steel | ||
Shore Hardness 70 Shore A | ||
Height 27mm | ||
Colour Black | ||
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge.
The bases are suitable for "ESD PROTECTED AREA" (EPA) where components, which are susceptible to electrostatic discharges, are handled.
The (ESD-C) indelibly printed mark on the surface of the levelling elements bases identifies the particular conductive features of the material according to EN 100015/1 and IEC 61340-5-1.
The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat.
The bases are suitable for "ESD PROTECTED AREA" (EPA) where components, which are susceptible to electrostatic discharges, are handled.
The (ESD-C) indelibly printed mark on the surface of the levelling elements bases identifies the particular conductive features of the material according to EN 100015/1 and IEC 61340-5-1.
The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat.
