Elesa Polyamide Adjustable Foot

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-3782
Mfr. Part No.:
301741-ESD
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Foot Material

Polyamide

Base Material

Zinc Plated Steel

Shore Hardness

70 Shore A

Height

27mm

Priced to Clear

Yes

Colour

Black

The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge.
The bases are suitable for "ESD PROTECTED AREA" (EPA) where components, which are susceptible to electrostatic discharges, are handled.
The (ESD-C) indelibly printed mark on the surface of the levelling elements bases identifies the particular conductive features of the material according to EN 100015/1 and IEC 61340-5-1.
The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat.