Elesa M16 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-130
- Mfr. Part No.:
- 186487
- Brand:
- Elesa
Image representative of range
Subtotal (1 pack of 4 units)*
£177.01
(exc. VAT)
£212.41
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.01 | £44.253 |
*price indicative
- RS Stock No.:
- 781-130
- Mfr. Part No.:
- 186487
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 16000N | |
| Thread Size | M16 | |
| Thread Length | 168mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 100mm | |
| Overall Height | 202mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.F-AS-SST-VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 16000N | ||
Thread Size M16 | ||
Thread Length 168mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 100mm | ||
Overall Height 202mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.F-AS-SST-VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet provides a stable and reliable solution for ground mounting applications, ensuring optimal support and adjustability. Designed for easy assembly, these feet enhance durability and visibility in various environments.
Articulated stem provides maximum adaptability for uneven surfaces
Stainless steel construction ensures durability and resistance to corrosion
Knurling under the base enhances grip and stability
Suitable for application in food-related environments, featuring Detectable components
Related links
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
