Elesa M30 125 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 30000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-127
- Mfr. Part No.:
- 184500
- Brand:
- Elesa
Image representative of range
Subtotal (1 pack of 4 units)*
£299.07
(exc. VAT)
£358.88
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.07 | £74.768 |
*price indicative
- RS Stock No.:
- 781-127
- Mfr. Part No.:
- 184500
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 30000N | |
| Thread Size | M30 | |
| Thread Length | 340mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 125mm | |
| Overall Height | 400mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 30000N | ||
Thread Size M30 | ||
Thread Length 340mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 125mm | ||
Overall Height 400mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Max static load of 16000 N for robust support
Constructed with stainless steel for durability and corrosion resistance
Glass-fibre reinforced polyamide base ensures stability on uneven surfaces
Easily visible RAL 5005 blue colour aids in identification during cleaning
Related links
- Elesa M30 125 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M30 100 mm Dia. Feet 30000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
