Elesa M24 100 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 20000 N Static Load Capacity 0 °

Image representative of range

Subtotal (1 pack of 4 units)*

£175.98

(exc. VAT)

£211.18

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.98£43.995

*price indicative

RS Stock No.:
781-122
Mfr. Part No.:
184487
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Static Load Rating

20000N

Product Type

Feet

Thread Size

M24

Thread Length

230mm

Tilt Angle

0 °

Base Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Base Diameter

100mm

Overall Height

280mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS compliant

Series

LVQ.A‑AS‑SST‑VD

COO (Country of Origin):
IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.

Stainless steel stem ensures strength and resistance to corrosion

Articulated design accommodates uneven surfaces for enhanced stability

Max static load capacity of 16,000 N safeguards against structural failure

Visually Detectable colour alerts for potential contamination in food applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy