Elesa M16 80 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-101
- Mfr. Part No.:
- 184387
- Brand:
- Elesa
Image representative of range
Subtotal (1 pack of 4 units)*
£154.72
(exc. VAT)
£185.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.72 | £38.68 |
*price indicative
- RS Stock No.:
- 781-101
- Mfr. Part No.:
- 184387
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Feet | |
| Static Load Rating | 16000N | |
| Thread Size | M16 | |
| Thread Length | 108mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 80mm | |
| Overall Height | 142mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A-AS-SST-VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Feet | ||
Static Load Rating 16000N | ||
Thread Size M16 | ||
Thread Length 108mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 80mm | ||
Overall Height 142mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A-AS-SST-VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Constructed from stainless steel for durability and corrosion resistance
Visually Detectable design aids in identifying contamination risks
Features an articulated stem that allows precise adjustment
Capable of supporting a maximum static load of 16,000 N
Related links
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M24 100 mm Dia. Feet 20000 N Static Load Capacity 0 °
