RS PRO M8 x 80 mm 50 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 350 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-755
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£11.42
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.42 | £2.855 |
*price indicative
- RS Stock No.:
- 285-755
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 350kg | |
| Thread Size | M8 x 80 mm | |
| Thread Length | 80mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 50mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 350kg | ||
Thread Size M8 x 80 mm | ||
Thread Length 80mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 50mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, Glass Reinforced Nylon Base, M8 Thread Size
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in indoor environments. Its key benefit is the ability to easily adjust height, making it ideal for applications requiring precise levelling.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent support and corrosion resistance for indoor use
Integrated hex nut in threaded rod: Allows for easy height adjustment to achieve optimal levelling
20 degrees of articulation: Offers flexibility in positioning to accommodate uneven surfaces
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M8 x 40 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 80 mm 60 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 40 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 60 mm 50 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M8 x 25 mm 40 mm Dia. Adjustable Foot 350 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M10 x 125 mm 60 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M10 x 70 mm 60 mm Dia. Adjustable Foot 470 kg Static Load Capacity 20 ° Tilt Angle
