Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-1394
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Bonding | |
| Material Compatibility | Metal | |
| Colour | Cream | |
| Acrylic Type | Methyl Methacrylate | |
| Product Form | Gel | |
| Package Type | Tube | |
| Package Size | 400 ml | |
| Cure Time | 24 h | |
| Viscosity Measurement | 120000 → 150000cP/s | |
| Maximum Operating Temperature | +120°C | |
| Chemical Composition | Methacrylic Acid, Methyl Methacrylate | |
| Odour | Characteristic | |
| Operating Temperature Range | -55 → +120 °C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Bonding | ||
Material Compatibility Metal | ||
Colour Cream | ||
Acrylic Type Methyl Methacrylate | ||
Product Form Gel | ||
Package Type Tube | ||
Package Size 400 ml | ||
Cure Time 24 h | ||
Viscosity Measurement 120000 → 150000cP/s | ||
Maximum Operating Temperature +120°C | ||
Chemical Composition Methacrylic Acid, Methyl Methacrylate | ||
Odour Characteristic | ||
Operating Temperature Range -55 → +120 °C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro 5300 Structural Acrylic Adhesives
The RS Pro 5300 two component structural acrylic adhesive has been designed for you to use when you are bonding metal fasteners to moulded composite parts and many other applications.
Features and Benefits
Easy to use
Versatile bonding
Achieves high strength bonds
Good heat resistance
No need for a surface primer or conditioner
Versatile bonding
Achieves high strength bonds
Good heat resistance
No need for a surface primer or conditioner
Typical Applications
The structural adhesive can be used to bond aluminium and stainless steel lettering when manufacturing signs
Note
Allow the adhesive sufficient time to achieve handling strength before moving or unclamping components.
