Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£26.08
(exc. VAT)
£31.30
(inc. VAT)
Each
£21.72
(exc. VAT)
£26.06
(inc. VAT)
- RS Stock No.:
- 905-4551
- Mfr. Part No.:
- FS910052349
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Adhesive Type | Acrylic Adhesive | |
| Trade Name | Scotch-Weld DP100 | |
| Product Form | Liquid | |
| Package Type | Cartridge | |
| Package Size | 50 ml | |
| Cure Time | 2 Days | |
| Shear Strength | 1500 lbf/in² @ 22 °C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Adhesive Type Acrylic Adhesive | ||
Trade Name Scotch-Weld DP100 | ||
Product Form Liquid | ||
Package Type Cartridge | ||
Package Size 50 ml | ||
Cure Time 2 Days | ||
Shear Strength 1500 lbf/in² @ 22 °C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- FR


