Araldite Adhesive, 100 ml
- RS Stock No.:
- 867-2795
- Mfr. Part No.:
- ARA-400002
- Brand:
- Araldite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-2795
- Mfr. Part No.:
- ARA-400002
- Brand:
- Araldite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Adhesive Type | Epoxy Adhesive | |
| Material Compatibility | Cardboard, Ceramic, Chipboard, Dry Concrete, Fabric, Glass, Leather, Masonry, Metal, Plastic, Rubber, Wood | |
| Colour | Orange, White | |
| Package Type | Tube | |
| Package Size | 100 ml | |
| Cure Time | 8 h | |
| Maximum Operating Temperature | +65°C | |
| Special Features | Chemical Resistant, Impact Resistant, Long Worklife, Oil Resistant, Solvent-Free Adhesive | |
| Minimum Operating Temperature | -30°C | |
| Chemical Composition | Epoxy Resin | |
| Setting Time | 14h | |
| Operating Temperature Range | -30 → +65 °C | |
Select all | ||
|---|---|---|
Brand Araldite | ||
Adhesive Type Epoxy Adhesive | ||
Material Compatibility Cardboard, Ceramic, Chipboard, Dry Concrete, Fabric, Glass, Leather, Masonry, Metal, Plastic, Rubber, Wood | ||
Colour Orange, White | ||
Package Type Tube | ||
Package Size 100 ml | ||
Cure Time 8 h | ||
Maximum Operating Temperature +65°C | ||
Special Features Chemical Resistant, Impact Resistant, Long Worklife, Oil Resistant, Solvent-Free Adhesive | ||
Minimum Operating Temperature -30°C | ||
Chemical Composition Epoxy Resin | ||
Setting Time 14h | ||
Operating Temperature Range -30 → +65 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Araldite® Standard Epoxy
Araldite® Standard is a strong, solvent-free adhesive suitable for all materials, ideal for durable bonding and repairs.
2-component epoxy adhesive with long working time
Parts repositionable for 80 minutes
Oil, chemical and impact resistant
High temperature resistance (-30 °C to 65 °C)
Withstands rough handling
Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics
Do not use to repair or bond items that will contact food or drink
Parts repositionable for 80 minutes
Oil, chemical and impact resistant
High temperature resistance (-30 °C to 65 °C)
Withstands rough handling
Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics
Do not use to repair or bond items that will contact food or drink
