Unibond No More Nails Paste Adhesive, 200 ml
- RS Stock No.:
- 373-0956
- Mfr. Part No.:
- 261106
- Brand:
- Unibond
Bulk discount available
Subtotal (1 unit)*
£12.47
(exc. VAT)
£14.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £12.47 |
| 6 - 14 | £11.96 |
| 15 + | £11.74 |
*price indicative
- RS Stock No.:
- 373-0956
- Mfr. Part No.:
- 261106
- Brand:
- Unibond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unibond | |
| Trade Name | No More Nails | |
| Adhesive Type | Acrylic Adhesive | |
| Application | Bonding | |
| Material Compatibility | Wood | |
| Colour | White | |
| Acrylic Type | Styrene Acrylate Copolymer | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 200 ml | |
| Viscosity Measurement | 2200 → 2700mPa/s | |
| Maximum Operating Temperature | +20°C | |
| Operating Temperature Range | Maximum of +20 °C | |
| Select all | ||
|---|---|---|
Brand Unibond | ||
Trade Name No More Nails | ||
Adhesive Type Acrylic Adhesive | ||
Application Bonding | ||
Material Compatibility Wood | ||
Colour White | ||
Acrylic Type Styrene Acrylate Copolymer | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 200 ml | ||
Viscosity Measurement 2200 → 2700mPa/s | ||
Maximum Operating Temperature +20°C | ||
Operating Temperature Range Maximum of +20 °C | ||
- COO (Country of Origin):
- GB
Unibond Acrylic Adhesive
The Unibond white 200ml No More Nails paste acrylic adhesive is solvent-free. It is a high strength grab adhesive. The liquid is composed of styrene acrylate copolymer. This product is used for bonding.
Features and Benefits
No need for screws or nails
For interior use only
Maximum operating temperature is 20⁰C
Viscosity ranges from 2200Pas to 2700Pas
For interior use only
Maximum operating temperature is 20⁰C
Viscosity ranges from 2200Pas to 2700Pas
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0 approved
BS EN 61340-5-1:2007
UL94 V-0 approved
Related links
- Araldite Paste Adhesive, 200 ml
- ITW Devcon 2 Ton Paste Adhesive, 200 ml
- Araldite Araldite 2011 Liquid Adhesive, 200 ml
- RS PRO Liquid Adhesive, 200 ml
- Araldite Araldite 2014-2 Liquid Adhesive, 200 ml
- Acc Silicones AS1821 Paste Adhesive, 310 ml
- Loctite Loctite 5940 Paste Adhesive, 100 ml
- Loctite Loctite 5145 Tempflex Paste Adhesive, 40 ml