- RS Stock No.:
- 267-6194
- Mfr. Part No.:
- LOCTITE 415 BO100G
- Brand:
- Loctite
In stock for delivery within 8 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£82.31
(exc. VAT)
£98.77
(inc. VAT)
Units | Per unit |
1 + | £82.31 |
- RS Stock No.:
- 267-6194
- Mfr. Part No.:
- LOCTITE 415 BO100G
- Brand:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.
Made up of methyl cyanoacrylate
Viscosity is high
Used for bonding
Viscosity is high
Used for bonding
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Trade Name | Loctite 415 |
Application | Bonding |
Material Compatibility | Metal |
Colour | Clear |
Acrylic Type | Methyl Cyanoacrylate |