- RS Stock No.:
- 236-8128
- Mfr. Part No.:
- 21501
- Brand:
- ITW Devcon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-8128
- Mfr. Part No.:
- 21501
- Brand:
- ITW Devcon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
High Performance Methacrylate Devweld 531
Extended open & fixture time methacrylate adhesive
Superior bond strength and durability
Bond is load bearing & resistant to weathering
Wide temperature range -55°C to +120°C
10-11 minute pot life, fixture time 30-35mins, functional cure 24 hrs
Excellent shear, peel & impact strength
Hydrocarbons; Acids; Bases; Salt Solutions
Excellent environmental and chemical resistance
Non sag
Superior bond strength and durability
Bond is load bearing & resistant to weathering
Wide temperature range -55°C to +120°C
10-11 minute pot life, fixture time 30-35mins, functional cure 24 hrs
Excellent shear, peel & impact strength
Hydrocarbons; Acids; Bases; Salt Solutions
Excellent environmental and chemical resistance
Non sag
ITW Devcon Structural Adhesives
Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Trade Name | Devweld 531 |
Application | Bonding |
Material Compatibility | Composite, Metal, Plastic |
Colour | White |
Acrylic Type | Methacrylate |
Product Form | Paste |
Package Type | Cartridge |
Package Size | 200 ml |
Cure Time | 24 h |
Viscosity Measurement | 40000 → 60000cP/s |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +120 °C |