Loctite Loctite 3875 Adhesive
- RS Stock No.:
- 234-9595
- Mfr. Part No.:
- Loctite 3875 pt B
- Brand:
- Loctite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-9595
- Mfr. Part No.:
- Loctite 3875 pt B
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 3875 | |
| Adhesive Type | Acrylic Adhesive | |
| Application | Thermal Management | |
| Colour | Blue, Yellow | |
| Acrylic Type | Acrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 3875 | ||
Adhesive Type Acrylic Adhesive | ||
Application Thermal Management | ||
Colour Blue, Yellow | ||
Acrylic Type Acrylate | ||
- COO (Country of Origin):
- CN
The Loctite 3875 bead-on-bead, thermally conductive adhesive is designed to thermally couple and structurally bond heats sinks to heat dissipating electronic components. It is formulated to cure when the two components come into contact with one another, requiring no primer or heat.
Two components
Thermally conductive
For transistors, rectifiers and power devices
Thermally conductive
For transistors, rectifiers and power devices
