3M Scotch-Weld DP810 Adhesive, 50 ml
- RS Stock No.:
- 117-6655
- Mfr. Part No.:
- DP810
- Brand:
- 3M
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.71
(exc. VAT)
£20.05
(inc. VAT)
- RS Stock No.:
- 117-6655
- Mfr. Part No.:
- DP810
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Adhesive Type | Acrylic Adhesive | |
| Trade Name | Scotch-Weld DP810 | |
| Material Compatibility | Ceramic, Glass, Metal, Plastic, Rubber, Wood | |
| Colour | Green | |
| Acrylic Type | Methacrylate | |
| Package Type | Cartridge | |
| Package Size | 50 ml | |
| Cure Time | 8 → 24 h | |
| Shear Strength | 3600 psi | |
| Odour | Slight | |
| Specific Gravity | 1.07 | |
| Chemical Composition | 2-Hydroxyethyl Methacrylate, 2-Hydroxypropyl Methacrylate, Acrylate Oligomer, Acrylonitrile-Butadiene Polymer, Hema Acid Phosphate, Methyl Methacrylate-Butadiene-Styrene Polymer, Paraffin Wax, Phenoxyethyl Methacrylate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Adhesive Type Acrylic Adhesive | ||
Trade Name Scotch-Weld DP810 | ||
Material Compatibility Ceramic, Glass, Metal, Plastic, Rubber, Wood | ||
Colour Green | ||
Acrylic Type Methacrylate | ||
Package Type Cartridge | ||
Package Size 50 ml | ||
Cure Time 8 → 24 h | ||
Shear Strength 3600 psi | ||
Odour Slight | ||
Specific Gravity 1.07 | ||
Chemical Composition 2-Hydroxyethyl Methacrylate, 2-Hydroxypropyl Methacrylate, Acrylate Oligomer, Acrylonitrile-Butadiene Polymer, Hema Acid Phosphate, Methyl Methacrylate-Butadiene-Styrene Polymer, Paraffin Wax, Phenoxyethyl Methacrylate | ||
- COO (Country of Origin):
- JP
3M Scotch-Weld Acrylic Ahesive DP810
Features and Benefits
Good impact resistance
Minimal surface preparation needed
10 min work life
20 min time to handling strength
1:1 mix ratio
Typical Applications
3M Acrylic Adhesive
Features and Benefits
• 10 minutes work life
• 20 minutes time to handle strength
• Cure time of 8 to 24 hours
• Shear strength of 3600 psi
• Specific gravity is 1.07
Certifications
• BS EN 61340-5-1:2007

