400 ml Aerosol Label Removers, Removes Labels
- RS Stock No.:
- 189-6847
- Mfr. Part No.:
- 6015
- Brand:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-6847
- Mfr. Part No.:
- 6015
- Brand:
- CRC Kf
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Removes | Labels | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Cleaner Type | Label Remover | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Removes Labels | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Cleaner Type Label Remover | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Label removal 400 ml
Special cleaner to remove glue, various deposits and dirt on all substrates. Take off all adhesive labels, laminated or paper. Compatible with most plastics and elastomers. Make a preliminary test on polystyrene and polycarbonate. NSF K3: No. 140141, usable in the food industry.
Related links
- 400 ml Aerosol Label Removers, Removes Labels
- 500 ml Aerosol Label Removers, Removes Labels
- 200 ml Aerosol Label Removers, Removes Labels
- 250 ml Aerosol Label Removers, Removes Labels
- 400 ml Aerosol Label Remover, Removes Labels
- 200 ml Aerosol Label Removers Chewing Gum Tar, Tree Resin
- 200 ml Aerosol Label Remover, Removes Labels
- 400 ml Aerosol Solvent Cleaner, Removes Steel Tool Protective Coatings
