Loctite 7457 Aerosol Bottle Adhesive Activator for use with Cyanoacrylate Adhesive, 150 ml
- RS Stock No.:
- 313-8619
- Mfr. Part No.:
- 142747
- Brand:
- Loctite
Bulk discount available
Subtotal (1 unit)*
£21.92
(exc. VAT)
£26.30
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 5 | £21.92 |
| 6 - 14 | £21.03 |
| 15 + | £20.60 |
*price indicative
- RS Stock No.:
- 313-8619
- Mfr. Part No.:
- 142747
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 7457 | |
| Type | Activator | |
| For Use With | Cyanoacrylate Adhesive | |
| Product Form | Aerosol | |
| Package Type | Bottle | |
| Package Size | 150 ml | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 7457 | ||
Type Activator | ||
For Use With Cyanoacrylate Adhesive | ||
Product Form Aerosol | ||
Package Type Bottle | ||
Package Size 150 ml | ||
Loctite Adhesive Activator
The Loctite 7457 aerosol adhesive activator is a 150ml, low viscosity for use with cyanoacrylate adhesive. It can be either pre or post applied to the bond. If pre-applied, the presence of Loctite 7457 can be detected by fluorescence. Loctite 7457 has been formulated to provide well on part life. This product is especially suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. Typical applications include securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides and board stiffeners.
Features and Benefits
Chemical type amine (active ingredient)
Solvent n-heptane
Long on-part life of 8 hours
Fluorescent, wet or dry, for ease of identification
Low odour
Solvent n-heptane
Long on-part life of 8 hours
Fluorescent, wet or dry, for ease of identification
Low odour
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Loctite Transparent Yellow SICOMET HI-SPEED BS Bottle Adhesive Activator, 150 ml
- Loctite 7471 Aerosol Aerosol Adhesive Activator for use with Gasketing Thread Sealant, 150 ml
- Loctite Loctite 770 Liquid Bottle Adhesive Primer for use with Cyanoacrylate Adhesive, 10 g
- RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
- Loctite Loctite SF 7649 Aerosol Aerosol Adhesive Activator for use with Gasketing Thread Sealant,
- Loctite Loctite SF 7240 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 90 ml
- RS PRO Liquid Bottle Adhesive Debonder for use with Rigid Plastic Acrylic, 250 ml
- Loctite SF 7471 Liquid Can Adhesive Activator for use with LOCTITE Anaerobic Products, 500 ml

