RS PRO Liquid Bottle Adhesive Debonder for use with Rigid Plastic Acrylic, 250 ml
- RS Stock No.:
- 144-377
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.19
(exc. VAT)
£6.23
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 5 | £5.19 |
| 6 - 14 | £4.96 |
| 15 + | £4.87 |
*price indicative
- RS Stock No.:
- 144-377
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cleaner | |
| For Use With | Rigid Plastic Acrylic | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cleaner | ||
For Use With Rigid Plastic Acrylic | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rigid Plastics (Acrylic) Bonding
A range of 3 versatile adhesives for the fabrication/manufacture of signs & point of sale (POP) displays when using acrylics, polycarbonates, high impact polystyrenes and PETG. The RS IGA range offers these 3 solvented adhesives in handy 250ml sizes to minimise wastage in smaller applications:
AB-1 – 1 part (single part) cement formulated to provide excellent bonding of small lap and butt joints on cast acrylics. It is also suitable for polycarbonate, high impact polystyrene and PETG and offers small gap filling qualities.
AB-2 – 2 part kit formulated to provide excellent bonding of all types of joints on the plastics mentioned above where an external exposure stronger bond is required.
AB-3 – 1 part (single part) cement formulated to provide excellent bonding of small lap and butt joints on extruded acrylics, polycarbonates, high impact polystyrenes and PETG. It will also give good results on cast acrylics. This water thin viscosity adhesive is ideal for use in by capillary action.
Pre-bond 1 – Solvent based cleaner in 250ml screw top can designed to clean & degrease the surfaces prior to bonding.
Note
This product contains Toluene and consequently is not available for retail to the general public.
Related links
- RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
- Loctite Loctite 770 Liquid Bottle Adhesive Primer for use with Cyanoacrylate Adhesive, 10 g
- ITW Devcon Flexane Liquid Bottle Adhesive Primer for use with Metals Rubber Fibreglass, 112 g
- Loctite SF 770 Liquid Bottle 500 ml
- Loctite 7457 Aerosol Bottle Adhesive Activator for use with Cyanoacrylate Adhesive, 150 ml
- Loctite Transparent Yellow SICOMET HI-SPEED BS Bottle Adhesive Activator, 150 ml
- CRC Liquid Aerosol Adhesive Primer for use with Hard Plastics, 400 ml
- Loctite Loctite SF 7240 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 90 ml
