LMH0074SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 400m 16-Pin WQFN

Bulk discount available

Subtotal (1 unit)*

£17.06

(exc. VAT)

£20.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£17.06
5 - 9£15.35
10 - 24£14.67
25 +£14.16

*price indicative

Packaging Options:
RS Stock No.:
811-5740
Mfr. Part No.:
LMH0074SQE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

540Mbps

Maximum Equalisation Length

400m

Maximum Input Return Loss

20dB

Maximum Jitter

0.2UI

Maximum Supply Current

77 mA

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

4 x 4 x 0.8mm

Length

4mm

Width

4mm

Height

0.8mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40 °C