LMH0024MA/NOPB Texas Instruments, Adaptive Cable Equaliser 350m -0.5 → 3.6 V 16-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£14.27

(exc. VAT)

£17.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£14.27
5 - 9£12.79
10 - 24£12.25
25 +£11.62

*price indicative

Packaging Options:
RS Stock No.:
761-6242
Mfr. Part No.:
LMH0024MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

540Mbps

Maximum Equalisation Length

350m

Maximum Input Return Loss

20dB

Maximum Jitter

0.2UI

Maximum Supply Current

77 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.988 x 1.397mm

Length

10mm

Width

3.988mm

Height

1.397mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

-0.5 → 3.6 V