binder Actuator/Sensor Cable
- RS Stock No.:
- 706-7716
- Mfr. Part No.:
- 09-3442-282-05
- Brand:
- Binder
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-7716
- Mfr. Part No.:
- 09-3442-282-05
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Binder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
M12 female sockets with wires
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.
Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating
A-Coded
IP68
Non-shielded
Gold contact plating
Approvals
cRUus
