binder Female 34 way M8 to 34 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-3121
- Distrelec Article No.:
- 144-43-255
- Mfr. Part No.:
- 09-3412-00-03
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 19 January 2026
- Plus 112 unit(s) shipping from 19 January 2026
- Plus 821 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.89 |
| 5 - 24 | £9.37 |
| 25 - 49 | £8.88 |
| 50 + | £8.37 |
*price indicative
- RS Stock No.:
- 706-3121
- Distrelec Article No.:
- 144-43-255
- Mfr. Part No.:
- 09-3412-00-03
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 768/718 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 34 | |
| Connector Type A | M8 | |
| Connector Type B | Free End | |
| Number of Contacts B | 34 | |
| Voltage | 60 V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN EN 61076-2-104, DIN 47250-6, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 768/718 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 34 | ||
Connector Type A M8 | ||
Connector Type B Free End | ||
Number of Contacts B 34 | ||
Voltage 60 V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN EN 61076-2-104, DIN 47250-6, IEEE 802.3 | ||
- COO (Country of Origin):
- DE
Female socket, series 768 / 718
Related links
- Binder Female 3 way M8 to Sensor Actuator Cable, 200mm
- Binder Male 3 way M8 to Unterminated Sensor Actuator Cable, 200mm
- Binder Female 12 way M12 to Unterminated Sensor Actuator Cable, 200mm
- Binder Female 5 way M12 to Unterminated Sensor Actuator Cable, 200mm
- Binder Female 4 way M12 to Unterminated Sensor Actuator Cable, 200mm
- Binder Female 8 way M12 to Unterminated Sensor Actuator Cable, 200mm
- Binder Female 12 way M12 to Sensor Actuator Cable, 200mm
- Binder Female M12 to Unterminated Sensor Actuator Cable, 200mm
