onsemi Active Filter, 7th Order
- RS Stock No.:
- 808-8705
- Mfr. Part No.:
- FMS6363ACSX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-8705
- Mfr. Part No.:
- FMS6363ACSX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Order | 7th | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 32MHz | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 → 5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Order 7th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 32MHz | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 → 5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Operating Temperature Range -40 → +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
