Maxim Integrated Low Pass Filter Active Filter, 8th Order
- RS Stock No.:
- 800-0963
- Mfr. Part No.:
- MAX293EWE+
- Brand:
- Maxim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-0963
- Mfr. Part No.:
- MAX293EWE+
- Brand:
- Maxim
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Filter Type | Low Pass Filter | |
Maximum Order | 8th | |
Architecture | Switched Capacitor | |
Cut-off Frequency | 25kHz | |
Power Supply Type | Dual, Single | |
Typical Single Supply Voltage | 5 V | |
Typical Dual Supply Voltage | ±5V | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10.5 x 7.6 x 2.35mm | |
Height | 2.35mm | |
Maximum Operating Temperature | +85 °C | |
Operating Temperature Range | -40 → +85 °C | |
Width | 7.6mm | |
Length | 10.5mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim | ||
Filter Type Low Pass Filter | ||
Maximum Order 8th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 25kHz | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Width 7.6mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -40 °C | ||