Texas Instruments Low Pass Filter Active Filter, 4th Order
- RS Stock No.:
- 662-5056
- Mfr. Part No.:
- TLC04ID
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-5056
- Mfr. Part No.:
- TLC04ID
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 4th | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 40kHz | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Filter Type Low Pass Filter | ||
Maximum Order 4th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 40kHz | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Operating Temperature Range -40 → +85 °C | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 4.9mm | ||
RoHS Status: Not Applicable
