- RS Stock No.:
- 192-3315
- Mfr. Part No.:
- MAX274ACNG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-3315
- Mfr. Part No.:
- MAX274ACNG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Filter ICs, Maxim Integrated Products
Continuous-Time Filter - No Clock, No Clock Noise
Implement Butterworth, Chebyshev, Bessel and Other Filter Responses
Lowpass, Bandpass Outputs
Operate from a Single +5V Supply or Dual ±5V Supplies
Design Software Available
MAX274 Evaluation Kit Available
8th-Order-Four 2nd-Order Sections (MAX274)
4th-Order-Two 2nd-Order Sections (MAX275)
Center-Frequency Range:
150kHz for MAX274
300kHz for MAX275
Low Noise:
-86dB THD Typical for MAX274
-89dB THD Typical for MAX275
Center-Frequency Accurate Over Temp:
within ±1% for MAX274
within ±0.9% for MAX275
Applications
Audio/Sonar/Avionics Frequency Filtering
DAC Output-Smoothing Filters
Low-Distortion Anti-Aliasing Filters
Modems
Vibration Analysis
Implement Butterworth, Chebyshev, Bessel and Other Filter Responses
Lowpass, Bandpass Outputs
Operate from a Single +5V Supply or Dual ±5V Supplies
Design Software Available
MAX274 Evaluation Kit Available
8th-Order-Four 2nd-Order Sections (MAX274)
4th-Order-Two 2nd-Order Sections (MAX275)
Center-Frequency Range:
150kHz for MAX274
300kHz for MAX275
Low Noise:
-86dB THD Typical for MAX274
-89dB THD Typical for MAX275
Center-Frequency Accurate Over Temp:
within ±1% for MAX274
within ±0.9% for MAX275
Applications
Audio/Sonar/Avionics Frequency Filtering
DAC Output-Smoothing Filters
Low-Distortion Anti-Aliasing Filters
Modems
Vibration Analysis
Specifications
Attribute | Value |
---|---|
Filter Type | Band Pass Filter, Low Pass Filter |
Maximum Order | 8th |
Architecture | Continuous Time |
Cut-off Frequency | 150kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Dimensions | 32.13 x 7.87 x 4.45mm |
Height | 4.45mm |
Operating Temperature Range | 0 → +70 °C |
Length | 32.13mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7.87mm |
Related links
- Active Filters
- Maxim Integrated Butterworth 8th Order
- Maxim Integrated Band Pass Filter 4th Order
- Maxim Integrated Elliptic 8th Order
- Maxim Integrated Low Pass Filter Active Filter, 8th Order
- Maxim Integrated Low Pass Filter Active Filter, 5th Order
- Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter
- Maxim Integrated MAX7407 Low Pass Filter Active Filter, 8th Order