Texas Instruments Universal Filter Active Filter, 2nd Order
- RS Stock No.:
- 311-580
- Mfr. Part No.:
- UAF42AP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 311-580
- Mfr. Part No.:
- UAF42AP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Filter Type | Universal Filter | |
| Maximum Order | 2nd | |
| Architecture | Continuous Time | |
| Cut-off Frequency | 100kHz | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Number of Circuits | 4 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 19.3mm | |
| Operating Temperature Range | -25 → +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Filter Type Universal Filter | ||
Maximum Order 2nd | ||
Architecture Continuous Time | ||
Cut-off Frequency 100kHz | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Number of Circuits 4 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Maximum Operating Temperature +85 °C | ||
Length 19.3mm | ||
Operating Temperature Range -25 → +85 °C | ||
Minimum Operating Temperature -25 °C | ||
