RS PRO Cork Soundproofing Sheet, 600mm x 600mm x 3mm
- RS Stock No.:
- 767-6320
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-6320
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Cork | |
| Length | 600mm | |
| Width | 600mm | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Cork | ||
Length 600mm | ||
Width 600mm | ||
Thickness 3mm | ||
RoHS Status: Not Applicable
