RS PRO Reversible Synchronous Geared AC Geared Motor, 0.15 W, 1 Phase, 1 Pole, 230 V
- RS Stock No.:
- 918-0887
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-0887
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 0.15 W | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Synchronous Geared | |
| Supply Voltage | 230 V | |
| Phase | 1 | |
| Output Speed | 0.91 rpm | |
| Number of Poles | 1 | |
| Gearhead Type | Spur | |
| Shaft Diameter | 2mm | |
| Shaft Length | 7mm | |
| Width | 36 (Dia.)mm | |
| Current Rating | 11 → 15 mA | |
| Maximum Output Torque | 0.5 Ncm | |
| Rotation | Reversible | |
| Series | MTR3a | |
| Depth | 24mm | |
| Dimensions | 36 (Dia.) x 24 mm | |
| Bearing Type | Sintered | |
| Standards Met | RoHS | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 0.15 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Output Speed 0.91 rpm | ||
Number of Poles 1 | ||
Gearhead Type Spur | ||
Shaft Diameter 2mm | ||
Shaft Length 7mm | ||
Width 36 (Dia.)mm | ||
Current Rating 11 → 15 mA | ||
Maximum Output Torque 0.5 Ncm | ||
Rotation Reversible | ||
Series MTR3a | ||
Depth 24mm | ||
Dimensions 36 (Dia.) x 24 mm | ||
Bearing Type Sintered | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- IN
RS Pro MTR3a Series Bi-Directional Synchronous Motors
RS Pro MT3a series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
