RS PRO Reversible Synchronous Geared AC Geared Motor, 1.4 W, 230 V
- RS Stock No.:
- 918-0861
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-0861
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 1.4 W | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Synchronous Geared | |
| Supply Voltage | 230 V | |
| Output Speed | 375 rpm | |
| Gearhead Type | Spur | |
| Shaft Diameter | 1.5mm | |
| Shaft Length | 7.5mm | |
| Width | 65.8mm | |
| Length | 55.2mm | |
| Current Rating | 6.75 → 8.25 mA | |
| Rotation | Reversible | |
| Maximum Output Torque | 0.2 Ncm | |
| Depth | 38.5mm | |
| Series | MT0 | |
| Standards Met | RoHS | |
| Dimensions | 55.2 x 65.8 x 38.5 mm | |
| Bearing Type | Sintered | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 1.4 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 230 V | ||
Output Speed 375 rpm | ||
Gearhead Type Spur | ||
Shaft Diameter 1.5mm | ||
Shaft Length 7.5mm | ||
Width 65.8mm | ||
Length 55.2mm | ||
Current Rating 6.75 → 8.25 mA | ||
Rotation Reversible | ||
Maximum Output Torque 0.2 Ncm | ||
Depth 38.5mm | ||
Series MT0 | ||
Standards Met RoHS | ||
Dimensions 55.2 x 65.8 x 38.5 mm | ||
Bearing Type Sintered | ||
- COO (Country of Origin):
- IN
RS Pro MT0 Series Uni-Directional Synchronous Motors
RS Pro MT0 series unidirectional synchronous motors with a cylindrical stator. In combination with the auxiliary poles a rotating field is generated when the coil is energised.
Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 26AWG Leads
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 26AWG Leads
