RS PRO Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 2 rpm, 1.5 W
- RS Stock No.:
- 918-0786
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-0786
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 1.5 W | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Synchronous | |
| Supply Voltage | 240 V | |
| Phase | 1 | |
| Output Speed | 2 rpm | |
| Number of Poles | 1 | |
| Gearhead Type | Spur | |
| Shaft Diameter | 2mm | |
| Shaft Length | 7mm | |
| Width | 65.8mm | |
| Maximum Output Torque | 0.45 Ncm | |
| Current Rating | 10 → 15 mA | |
| Rotation | Reversible | |
| Length | 55.2mm | |
| Depth | 41mm | |
| Series | MTR3b | |
| Standards Met | RoHS | |
| Dimensions | 55.2 x 65.8 x 41 mm | |
| Bearing Type | Sintered | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 1.5 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous | ||
Supply Voltage 240 V | ||
Phase 1 | ||
Output Speed 2 rpm | ||
Number of Poles 1 | ||
Gearhead Type Spur | ||
Shaft Diameter 2mm | ||
Shaft Length 7mm | ||
Width 65.8mm | ||
Maximum Output Torque 0.45 Ncm | ||
Current Rating 10 → 15 mA | ||
Rotation Reversible | ||
Length 55.2mm | ||
Depth 41mm | ||
Series MTR3b | ||
Standards Met RoHS | ||
Dimensions 55.2 x 65.8 x 41 mm | ||
Bearing Type Sintered | ||
- COO (Country of Origin):
- IN
RS Pro MTR3b Series Bi-Directional Synchronous Motors
RS Pro MTR3b Series reversible synchronous motors are permanent magnet type with two stator windings for single phase AC 50/60 Hz. The sense of rotation of the motors is determined by the resulting circular rotating field. Electrical reversal of the sense of rotation is effected by the single-pole changeover switch. Phase displacement of the excitation current is achieved by connecting the capacitor in series included with one of the stator windings.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
