- RS Stock No.:
- 918-0764
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0764
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR4b Series Bi-Directional Synchronous Motors
RS Pro MT4b series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 3.6 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 500 rpm |
Number of Poles | 1 |
Gearhead Type | Spur |
Gear Ratio | 250/3:1 |
Shaft Diameter | 3mm |
Shaft Length | 7mm |
Width | 78mm |
Length | 72mm |
Current Rating | 12 → 15 mA |
Rotation | Reversible |
Maximum Output Torque | 1.6 Ncm |
Bearing Type | Sintered |
Dimensions | 72 x 78 x 49.5 mm |
Standards Met | RoHS |
Depth | 49.5mm |
Series | MTR4b |