RS PRO Reversible Synchronous Geared AC Geared Motor, 3.6 W, 1 Phase, 1 Pole, 230 V
- RS Stock No.:
- 918-0754
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-0754
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 3.6 W | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Synchronous Geared | |
| Supply Voltage | 230 V | |
| Phase | 1 | |
| Output Speed | 500 rpm | |
| Number of Poles | 1 | |
| Gearhead Type | Spur | |
| Gear Ratio | 50:1 | |
| Shaft Diameter | 3mm | |
| Shaft Length | 7mm | |
| Width | 78mm | |
| Maximum Output Torque | 1.6 Ncm | |
| Current Rating | 12 → 15 mA | |
| Rotation | Reversible | |
| Length | 72mm | |
| Depth | 49.5mm | |
| Bearing Type | Sintered | |
| Dimensions | 72 x 78 x 49.5 mm | |
| Standards Met | RoHS | |
| Series | MTR4b | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 3.6 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Output Speed 500 rpm | ||
Number of Poles 1 | ||
Gearhead Type Spur | ||
Gear Ratio 50:1 | ||
Shaft Diameter 3mm | ||
Shaft Length 7mm | ||
Width 78mm | ||
Maximum Output Torque 1.6 Ncm | ||
Current Rating 12 → 15 mA | ||
Rotation Reversible | ||
Length 72mm | ||
Depth 49.5mm | ||
Bearing Type Sintered | ||
Dimensions 72 x 78 x 49.5 mm | ||
Standards Met RoHS | ||
Series MTR4b | ||
- COO (Country of Origin):
- IN
RS Pro MTR4b Series Bi-Directional Synchronous Motors
RS Pro MT4b series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
