RS PRO Reversible Synchronous Geared AC Geared Motor, 3.6 W, 1 Phase, 1 Pole, 230 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
918-0742
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Rating

3.6 W

Frequency Rating

50Hz

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Phase

1

Output Speed

500 rpm

Number of Poles

1

Gearhead Type

Spur

Gear Ratio

20:1

Shaft Diameter

3mm

Shaft Length

7mm

Width

78mm

Length

72mm

Maximum Output Torque

1.6 Ncm

Current Rating

12 → 15 mA

Rotation

Reversible

Bearing Type

Sintered

Series

MTR4b

Standards Met

RoHS

Dimensions

72 x 78 x 49.5 mm

Depth

49.5mm

COO (Country of Origin):
IN

RS Pro MTR4b Series Bi-Directional Synchronous Motors


RS Pro MT4b series reversible synchronous motors are permanent magnet type with two stator windings for single phase.

Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor