RS PRO Anti Clockwise, Clockwise Synchronous Geared AC Geared Motor, 2.4 W, 230 V
- RS Stock No.:
- 918-0717
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £14.17 |
*price indicative
- RS Stock No.:
- 918-0717
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 2.4 W | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Synchronous Geared | |
| Supply Voltage | 230 V | |
| Output Speed | 500 rpm | |
| Shaft Diameter | 2mm | |
| Shaft Length | 8mm | |
| Width | 48 (Dia.)mm | |
| Maximum Output Torque | 0.9 Ncm | |
| Rotation | Anti Clockwise, Clockwise | |
| Bearing Type | Ball | |
| Dimensions | 48 (Dia.) x 22 mm | |
| Standards Met | RoHS | |
| Depth | 22mm | |
| Series | MT6b | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 2.4 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 230 V | ||
Output Speed 500 rpm | ||
Shaft Diameter 2mm | ||
Shaft Length 8mm | ||
Width 48 (Dia.)mm | ||
Maximum Output Torque 0.9 Ncm | ||
Rotation Anti Clockwise, Clockwise | ||
Bearing Type Ball | ||
Dimensions 48 (Dia.) x 22 mm | ||
Standards Met RoHS | ||
Depth 22mm | ||
Series MT6b | ||
- COO (Country of Origin):
- IN
RS Pro MT6b Series Uni-Directional Synchronous Motors
RS Pro MT6b series unidirectional synchronous motors. A mechanical anti return device allows the motor to be used in a fixed clockwise or counter-clockwise direction. The motor consists of a cylindrical sheet iron stator which form the poles.
Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 22AWG Leads
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 22AWG Leads
