Johnson Electric Synchronous AC Geared Motor, Reversible, 12 → 230 V, 500 rpm @ 50 Hz, 600 rpm @ 60 Hz, 2.8 W @
- RS Stock No.:
- 883-1833
- Mfr. Part No.:
- UFR13NH8RM
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-1833
- Mfr. Part No.:
- UFR13NH8RM
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Power Rating | 2.8 W @ 50 Hz, 3 W @ 60 Hz | |
| Frequency Rating | 50Hz | |
| AC Motor Type | Synchronous | |
| Supply Voltage | 12 → 230 V | |
| Output Speed | 500 rpm @ 50 Hz, 600 rpm @ 60 Hz | |
| Number of Poles | 12 | |
| Shaft Length | 5mm | |
| Width | 36.3mm | |
| Rotation | Reversible | |
| Length | 51mm | |
| Maximum Output Torque | 4.7 cNm @ 60 Hz, 5.3 cNm @ 50 Hz | |
| Standards Met | CSA, DIN EN 60034-1, DIN EN 60085, DIN EN 60335-1, DIN EN 60529, DIN IEC 60721-2-1, UL | |
| Series | UFR | |
| Depth | 63.5mm | |
| Dimensions | 51 x 36.3 x 63.5 mm | |
Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Power Rating 2.8 W @ 50 Hz, 3 W @ 60 Hz | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous | ||
Supply Voltage 12 → 230 V | ||
Output Speed 500 rpm @ 50 Hz, 600 rpm @ 60 Hz | ||
Number of Poles 12 | ||
Shaft Length 5mm | ||
Width 36.3mm | ||
Rotation Reversible | ||
Length 51mm | ||
Maximum Output Torque 4.7 cNm @ 60 Hz, 5.3 cNm @ 50 Hz | ||
Standards Met CSA, DIN EN 60034-1, DIN EN 60085, DIN EN 60335-1, DIN EN 60529, DIN IEC 60721-2-1, UL | ||
Series UFR | ||
Depth 63.5mm | ||
Dimensions 51 x 36.3 x 63.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Geared Motor Type UFR/UDS
Reversible ac. synchronous motor & gearbox combination
Typical applications where constant speed is required, actuator, valves, printing equipment
Motor position can be changed on the gearbox to enable the cable route to be optimised
Typical applications where constant speed is required, actuator, valves, printing equipment
Motor position can be changed on the gearbox to enable the cable route to be optimised
Note
This motor requires a 0.1μF capacitor for correct operation.
