Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting
- RS Stock No.:
- 775-4616
- Mfr. Part No.:
- 1LE1001-0DA32-2FB4
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£419.43
(exc. VAT)
£503.32
(inc. VAT)
- RS Stock No.:
- 775-4616
- Mfr. Part No.:
- 1LE1001-0DA32-2FB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1 kW | |
| Efficiency Class | IE2 | |
| AC Motor Type | Induction | |
| Supply Voltage | 230 V, 400 V | |
| Phase | 3 | |
| Output Speed | 2835 rpm | |
| Number of Poles | 2 | |
| Mounting Type | Flange Mount | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Width | 150mm | |
| Maximum Output Torque | 3.7 Nm | |
| Current Rating | 2.4 A | |
| Rotation | Reversible | |
| Length | 332mm | |
| Dimensions | 332 x 150 x 159 mm | |
| Series | 1LE1 | |
| Depth | 159mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1 kW | ||
Efficiency Class IE2 | ||
AC Motor Type Induction | ||
Supply Voltage 230 V, 400 V | ||
Phase 3 | ||
Output Speed 2835 rpm | ||
Number of Poles 2 | ||
Mounting Type Flange Mount | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Width 150mm | ||
Maximum Output Torque 3.7 Nm | ||
Current Rating 2.4 A | ||
Rotation Reversible | ||
Length 332mm | ||
Dimensions 332 x 150 x 159 mm | ||
Series 1LE1 | ||
Depth 159mm | ||
2 Pole, Flange Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

